Bourns, 2053 250V 5kA, SMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 768-7569
- Mfr. Part No.:
- 2053-25-SM-RPLF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.81
(exc. VAT)
£5.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.481 | £4.81 |
100 - 240 | £0.442 | £4.42 |
250 - 490 | £0.414 | £4.14 |
500 - 990 | £0.374 | £3.74 |
1000 + | £0.355 | £3.55 |
*price indicative
- RS Stock No.:
- 768-7569
- Mfr. Part No.:
- 2053-25-SM-RPLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2053 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 5kA | |
DC Spark Over Voltage | 250V | |
Impulse Spark Over Voltage | 700V | |
Mounting Type | Surface Mount | |
Dimensions | 4.2 x 4.2 x 4mm | |
Depth | 4.2mm | |
Height | 4mm | |
Length | 4.2mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2053 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 250V | ||
Impulse Spark Over Voltage 700V | ||
Mounting Type Surface Mount | ||
Dimensions 4.2 x 4.2 x 4mm | ||
Depth 4.2mm | ||
Height 4mm | ||
Length 4.2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2053 Series SMT Gas Discharge Tube 5kA/3A
Small outline surface mount footprint low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
Related links
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube