Littelfuse, SL1011A 276V 1kA, Axial 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 760-6787
- Mfr. Part No.:
- SL1011A230A
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.51
(exc. VAT)
£16.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 145 unit(s) ready to ship
- Plus 1,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £2.702 | £13.51 |
50 - 120 | £1.298 | £6.49 |
125 - 245 | £1.136 | £5.68 |
250 - 495 | £1.06 | £5.30 |
500 + | £1.006 | £5.03 |
*price indicative
- RS Stock No.:
- 760-6787
- Mfr. Part No.:
- SL1011A230A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | SL1011A | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 1kA | |
DC Spark Over Voltage | 276V | |
Impulse Spark Over Voltage | 550V | |
Mounting Type | Axial | |
Dimensions | 8 (Dia.) x 6.05mm | |
Length | 6.05mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series SL1011A | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 1kA | ||
DC Spark Over Voltage 276V | ||
Impulse Spark Over Voltage 550V | ||
Mounting Type Axial | ||
Dimensions 8 (Dia.) x 6.05mm | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Littelfuse SL1011A Series Gas Discharge Tube
Littelfuse SL1011A series GDT plasma arresters offer high levels of performance on fast rising transients such as those induced from lightning disturbances. The Littelfuse SL1011A series also features unltra low capacitance and optimised internal geometry, ensuring low insertion loss at high frequencies. Additionally, the SL1011A series is robust enough to withstand a 5000A pulse without destruction. Applications include broadband equipment, ADSL equipment, XDSL equipment, satellite and CATV equipment as well as general telecom equipment.
Ultra low insertion loss
Excellent response to fast rising transients
Excellent response to fast rising transients
Related links
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube