Bourns, 2011 60/350V, SMD Surge Arrester Gas Discharge Tube
- RS Stock No.:
- 184-6126
- Mfr. Part No.:
- 2011-15-SMH-LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-6126
- Mfr. Part No.:
- 2011-15-SMH-LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2011 | |
Suppressor Type | Surge Arrester | |
DC Spark Over Voltage | 60/350V | |
Impulse Spark Over Voltage | 650V | |
Maximum Voltage Rating | 150 V | |
Mounting Type | Surface Mount | |
Dimensions | 9.5 x 8 x 2mm | |
Depth | 8mm | |
Height | 2mm | |
Length | 9.5mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 2.9pF | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2011 | ||
Suppressor Type Surge Arrester | ||
DC Spark Over Voltage 60/350V | ||
Impulse Spark Over Voltage 650V | ||
Maximum Voltage Rating 150 V | ||
Mounting Type Surface Mount | ||
Dimensions 9.5 x 8 x 2mm | ||
Depth 8mm | ||
Height 2mm | ||
Length 9.5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 2.9pF | ||
- COO (Country of Origin):
- CR
GDT Surge arrestors with Bourns patented FLAT® technology provide an innovative solution for electronic products requiring robust overvoltage protection in a compact and low profile package. The FLAT® Series is a significant leap forward in technology and is designed to meet or exceed GDT requirements as specified in ITU K.12. Bourns offers this fast acting 2-electrode Gas Discharge Tube (GDT) in an innovative flat package design. The Model 2011 Series with FLAT® Technology provides a volume and space-saving solution for high density and space-restricted PCB applications.
Bourns® FLAT® GDT technology
Improved impulse performance
Flexible mounting options
Stable breakdown throughout life
Volume- and space-saving design
Halogen free
Applications
Telecommunications
Industrial Communications
Surge Protective Devices
High density PCB assemblies
Improved impulse performance
Flexible mounting options
Stable breakdown throughout life
Volume- and space-saving design
Halogen free
Applications
Telecommunications
Industrial Communications
Surge Protective Devices
High density PCB assemblies