TDK, EC350X 402V, Through Hole 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 183-9349
- Mfr. Part No.:
- B88069X0810S102
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.10
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.22 | £6.10 |
25 - 45 | £1.094 | £5.47 |
50 + | £1.048 | £5.24 |
*price indicative
- RS Stock No.:
- 183-9349
- Mfr. Part No.:
- B88069X0810S102
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Series | EC350X | |
Suppressor Type | 2 Electrode Arrester | |
DC Spark Over Voltage | 402V | |
Impulse Spark Over Voltage | 900V | |
Maximum Voltage Rating | 60 V | |
Mounting Type | Through Hole | |
Dimensions | 8 Dia. x 6.05mm | |
Depth | 8mm | |
Height | 8.1mm | |
Length | 6.05mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 1.5pF | |
Select all | ||
---|---|---|
Brand TDK | ||
Series EC350X | ||
Suppressor Type 2 Electrode Arrester | ||
DC Spark Over Voltage 402V | ||
Impulse Spark Over Voltage 900V | ||
Maximum Voltage Rating 60 V | ||
Mounting Type Through Hole | ||
Dimensions 8 Dia. x 6.05mm | ||
Depth 8mm | ||
Height 8.1mm | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- CN
Standard size
Very fast response time
High current rating
Stable performance over life
Very low capacitance
High insulation resistance
Applications
Branch exchange
Line protection
Subscriber protection
Alarm system
Tuner
Antenna protection
Very fast response time
High current rating
Stable performance over life
Very low capacitance
High insulation resistance
Applications
Branch exchange
Line protection
Subscriber protection
Alarm system
Tuner
Antenna protection
Related links
- TDK Through Hole 2 Electrode Arrester Gas Discharge Tube
- TDK Through Hole 2 Electrode Arrester Gas Discharge Tube
- TDK SMD 2 Electrode Arrester Gas Discharge Tube
- TDK Socket Mount 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS, A71-H25X 2500V 15kA 2 Electrode Arrester Gas Discharge Tube