Bourns, 2026 90V 40kA, Through Hole 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 173-4019
- Mfr. Part No.:
- 2026-09-C2LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4019
- Mfr. Part No.:
- 2026-09-C2LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2026 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 40kA | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 275 V, 600V | |
Maximum Voltage Rating | 90 V | |
Mounting Type | Through Hole | |
Dimensions | 8 (Dia.) x 13.5mm | |
Lead Pitch | 4.4mm | |
Length | 13.5mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2026 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 40kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 275 V, 600V | ||
Maximum Voltage Rating 90 V | ||
Mounting Type Through Hole | ||
Dimensions 8 (Dia.) x 13.5mm | ||
Lead Pitch 4.4mm | ||
Length 13.5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
2026 Series Gas Discharge Tube
The 2026 Series of Gas Discharge Tubes, all models will provide excellent reliability and are of high quality.
Approximately 8 mm diameter, 11 mm long
High surge current rating
Stable breakdown throughout life
High surge current rating
Stable breakdown throughout life
Approvals
UL recognized