Littelfuse, CG3 1800V 10kA, Axial 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 173-2653
- Mfr. Part No.:
- CG31.5L
- Brand:
- Littelfuse
Subtotal (1 tray of 350 units)*
£603.05
(exc. VAT)
£723.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
350 + | £1.723 | £603.05 |
*price indicative
- RS Stock No.:
- 173-2653
- Mfr. Part No.:
- CG31.5L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | CG3 | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 10kA | |
DC Spark Over Voltage | 1800V | |
Impulse Spark Over Voltage | 1800 V, 2000V | |
Maximum Voltage Rating | 230 Vrms | |
Mounting Type | Axial | |
Dimensions | 8 (Dia.) x 6mm | |
Length | 6mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series CG3 | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 1800V | ||
Impulse Spark Over Voltage 1800 V, 2000V | ||
Maximum Voltage Rating 230 Vrms | ||
Mounting Type Axial | ||
Dimensions 8 (Dia.) x 6mm | ||
Length 6mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Littelfuse CG3 Series Gas Discharge Tube
Littelfuse CG3 series GDT plasma arresters are ideal for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present. Applications include CRT terminals, CATV equipment, antennas, power supplies and medical electronics.
Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)
Rugged ceramic-metal construction
Low capacitance (<1pF)
Related links
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- EPCOS Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube