Bourns, 2063 700V 100kA 2 Electrode Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-9918
Mfr. Part No.:
2063-70-ALF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2063

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

100kA

DC Spark Over Voltage

700V

Impulse Spark Over Voltage

<1400V

Dimensions

11.8 (Dia.) x 17.1mm

Length

17.1mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

2063 Series Gas Discharge Tube 100kA/60A


Axial leadless design
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics