Bourns, 2052 420V 10kA, SMD 3 Electrode Gas Discharge Tube

Subtotal (1 reel of 2700 units)*

£1,579.50

(exc. VAT)

£1,895.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2700 +£0.585£1,579.50

*price indicative

RS Stock No.:
172-9842
Mfr. Part No.:
2052-42-SM-RPLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2052

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

10kA

DC Spark Over Voltage

420V

Impulse Spark Over Voltage

800V

Mounting Type

Surface Mount

Dimensions

5 x 5 x 7.2mm

Depth

5mm

Height

7.2mm

Length

5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

2052 Series SMT Gas Discharge Tube 10kA/5A


Surface mount light duty 3 electrode design
Symetrical breakdown voltage (L-L, L-G)
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics

Related links