Bourns, 2029 90V 10A, SMD 2 Electrode Gas Discharge Tube

Subtotal (1 reel of 500 units)*

£365.00

(exc. VAT)

£440.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.73£365.00

*price indicative

RS Stock No.:
172-8643
Mfr. Part No.:
2029-09-SM-RPLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2029

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

10A

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

600V

Mounting Type

Surface Mount

Dimensions

7.9 x 6 x 7.5mm

Depth

6mm

Height

7.5mm

Length

7.9mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

DC Holdover Voltage

52V

Capacitance

1pF

COO (Country of Origin):
CR

2029 Series Gas Discharge Tube 20kA


The Bourns Model 2029 Series is a 2-electrode GDT designed for use in general industrial applications at risk of lightning or other transients. Model 2029 is also recommended for telecommunication line equipment requiring ITU-T K.20, ITU-T K.21 or GR-1089 compliance

The compact 8 x 6 mm GDT offers a maximum 25 kA, 8/20 μsec peak pulse current rating.
Have fast response times and stable performance over its extended life. The heavy duty 2029 Series has low capacitance, making it an ideal overvoltage Protector for high-speed Telecom or
Industrial Communications applications, Commercial Electronics and Automotive, Aircraft, Military Electronics
Surface mount for economical assembly
High surge current rating
Designed to meet ITU-T K.12 class 5 surge current requirements
Low capacitance and insertion loss
Stable breakdown throughout life
UL Recognised
RoHS compliant

Related links