Bourns, 2052 250V 10kA, SMD 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 172-8625
- Mfr. Part No.:
- 2052-25-SM-RPLF
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-8625
- Mfr. Part No.:
- 2052-25-SM-RPLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2052 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 10kA | |
DC Spark Over Voltage | 250V | |
Impulse Spark Over Voltage | 700V | |
Mounting Type | Surface Mount | |
Dimensions | 5 x 5 x 7.2mm | |
Depth | 5mm | |
Height | 7.2mm | |
Length | 5mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2052 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 250V | ||
Impulse Spark Over Voltage 700V | ||
Mounting Type Surface Mount | ||
Dimensions 5 x 5 x 7.2mm | ||
Depth 5mm | ||
Height 7.2mm | ||
Length 5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2052 Series SMT Gas Discharge Tube 10kA/5A
Surface mount light duty 3 electrode design
Symetrical breakdown voltage (L-L, L-G)
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics
Symetrical breakdown voltage (L-L, L-G)
Low capacitance and insertion loss
Applications in Telecommunications, Industrial and Consumer electronics