Bourns, 2087 800V 3kA, SMD 2 Electrode Gas Discharge Tube

Subtotal (1 reel of 2700 units)*

£923.40

(exc. VAT)

£1,107.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2700 +£0.342£923.40

*price indicative

RS Stock No.:
172-8523
Mfr. Part No.:
2087-80-SM-RPLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2087

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

3kA

DC Spark Over Voltage

800V

Impulse Spark Over Voltage

1400V

Mounting Type

Surface Mount

Dimensions

4 x 4 x 4mm

Depth

4mm

Height

4mm

Length

4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

2087 Series SMT Gas Discharge Tube 3kA/2A


Surface mount device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics

Related links