Bourns, 2061 800V 60kA, SMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 172-7293
- Mfr. Part No.:
- 2061-80-ALF
- Brand:
- Bourns
Subtotal (1 tray of 180 units)*
£1,045.62
(exc. VAT)
£1,254.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
180 + | £5.809 | £1,045.62 |
*price indicative
- RS Stock No.:
- 172-7293
- Mfr. Part No.:
- 2061-80-ALF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2061 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 60kA | |
DC Spark Over Voltage | 800V | |
Impulse Spark Over Voltage | 1500V | |
Mounting Type | Surface Mount | |
Dimensions | 11.8 (Dia.) x 12mm | |
Length | 12mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2061 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 60kA | ||
DC Spark Over Voltage 800V | ||
Impulse Spark Over Voltage 1500V | ||
Mounting Type Surface Mount | ||
Dimensions 11.8 (Dia.) x 12mm | ||
Length 12mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2061 Series Gas Discharge Tube 60kA/40A
Axial leadless design
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics
Related links
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Bourns SMD 2 Electrode Gas Discharge Tube
- Bourns SMD 3 Electrode Gas Discharge Tube
- Littelfuse Axial 2 Electrode Gas Discharge Tube
- Bourns Axial 2 Electrode Gas Discharge Tube