Bourns, 2061 700V 60kA, SMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 172-7292
- Mfr. Part No.:
- 2061-70-ALF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-7292
- Mfr. Part No.:
- 2061-70-ALF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2061 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 60kA | |
DC Spark Over Voltage | 700V | |
Impulse Spark Over Voltage | 1400V | |
Mounting Type | Surface Mount | |
Dimensions | 11.8 (Dia.) x 12mm | |
Length | 12mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2061 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 60kA | ||
DC Spark Over Voltage 700V | ||
Impulse Spark Over Voltage 1400V | ||
Mounting Type Surface Mount | ||
Dimensions 11.8 (Dia.) x 12mm | ||
Length 12mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2061 Series Gas Discharge Tube 60kA/40A
Axial leadless design
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics
High power handling
Low capacitance and leakage
Applications in Telecommunications and Industrial electronics