Bourns, 2035 90V 5000A, SMD 2 Electrode Gas Discharge Tube

Subtotal (1 reel of 1500 units)*

£621.00

(exc. VAT)

£745.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,000 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +£0.414£621.00

*price indicative

RS Stock No.:
172-7182
Mfr. Part No.:
2035-09-SM-RPLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2035

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

5000A

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

350 V, 525V

Mounting Type

Surface Mount

Dimensions

4.4 x 5 x 5mm

Lead Pitch

3.9mm

Depth

5mm

Height

5mm

Length

4.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CR

2035 Series Gas Discharge Tube 10kA/20A


High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics

Approvals

UL Recognised.

Related links