Littelfuse, CG 108V 4kA, Axial 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 170-9935
- Mfr. Part No.:
- CG90LTR
- Brand:
- Littelfuse
Subtotal (1 reel of 500 units)*
£601.50
(exc. VAT)
£722.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.203 | £601.50 |
*price indicative
- RS Stock No.:
- 170-9935
- Mfr. Part No.:
- CG90LTR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | CG | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 4kA | |
DC Spark Over Voltage | 108V | |
Impulse Spark Over Voltage | 400V | |
Mounting Type | Axial | |
Dimensions | 8.1 (Dia.) x 6.07mm | |
Length | 6.07mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series CG | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 4kA | ||
DC Spark Over Voltage 108V | ||
Impulse Spark Over Voltage 400V | ||
Mounting Type Axial | ||
Dimensions 8.1 (Dia.) x 6.07mm | ||
Length 6.07mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Littelfuse CG Series Gas Discharge Tube
Littelfuse CG series GDT plasma arresters are ideal for use in the protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.
Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)
Rugged ceramic-metal construction
Low capacitance (<1pF)
Related links
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube