Littelfuse, CG2 690V 2.5kA, Axial 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 170-9931
- Mfr. Part No.:
- CG2600LTR
- Brand:
- Littelfuse
Subtotal (1 reel of 500 units)*
£858.50
(exc. VAT)
£1,030.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.717 | £858.50 |
*price indicative
- RS Stock No.:
- 170-9931
- Mfr. Part No.:
- CG2600LTR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | CG2 | |
Suppressor Type | 2 Electrode Arrester | |
Maximum Surge Current | 2.5kA | |
DC Spark Over Voltage | 690V | |
Impulse Spark Over Voltage | 1000 V, 1400V | |
Mounting Type | Axial | |
Dimensions | 8.1 (Dia.) x 6.07mm | |
Length | 6.07mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series CG2 | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 2.5kA | ||
DC Spark Over Voltage 690V | ||
Impulse Spark Over Voltage 1000 V, 1400V | ||
Mounting Type Axial | ||
Dimensions 8.1 (Dia.) x 6.07mm | ||
Length 6.07mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Littelfuse CG2 Series Gas Discharge Tube
Littelfuse CG2 series GDT plasma arresters are ideal for protecting equipment for which higher voltage limits and holdover voltages are necessary. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.
Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)
Rugged ceramic-metal construction
Low capacitance (<1pF)
Related links
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube
- Littelfuse Axial 2 Electrode Arrester Gas Discharge Tube