Littelfuse, GTCR36 350V 10kA, Radial 3 Electrode Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-8188
Mfr. Part No.:
GTCR36-351M-R10
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Series

GTCR36

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

10kA

DC Spark Over Voltage

350V

Impulse Spark Over Voltage

1000V

Maximum Voltage Rating

600 V

Mounting Type

Radial

Dimensions

9.2 x 6mm

Lead Pitch

3.8mm

Height

6mm

Length

9.2mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

1pF

COO (Country of Origin):
HK

Gas Discharge Tube - GTCX36-XXXM-R10 Series


GTCX36-XXXM-R10 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and breakover voltage. This Gas Discharge Tube is suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL, VDSL. Main distribution frame (MDF) modules and surge protection on power lines.

Features and Benefits:


3-Poles, 6 mm Device
Broad Voltage Range from 75V-600V
Form factor: Surface Mount
Low capacitance and insertion loss

Applications:


Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.

Related links