Littelfuse, GTCA28 150V 20kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 164-8182
- Mfr. Part No.:
- GTCA28-151M-R20
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-8182
- Mfr. Part No.:
- GTCA28-151M-R20
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | GTCA28 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 150V | |
Impulse Spark Over Voltage | 600V | |
Maximum Voltage Rating | 350 V | |
Mounting Type | Axial | |
Dimensions | 6 x 8mm | |
Height | 8mm | |
Length | 6mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 1.5pF | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series GTCA28 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 150V | ||
Impulse Spark Over Voltage 600V | ||
Maximum Voltage Rating 350 V | ||
Mounting Type Axial | ||
Dimensions 6 x 8mm | ||
Height 8mm | ||
Length 6mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- HK
Gas Discharge Tube - GTCX28-XXXM-R20 Series
8mm 2Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations
Broad Voltage Range from 75V - 600V
Various form factors: surface mount, axial leads, no leads
Low Capacitance and Insertion loss
Various form factors: surface mount, axial leads, no leads
Low Capacitance and Insertion loss
Applications in:
Telecommunications: MDF modules, xDSL equipment, RF system protection, antenna and base station
Industrial and consumer electronics, such as Surge protectors and Alarm systems
Industrial and consumer electronics, such as Surge protectors and Alarm systems