Cooper Bussmann 30A Rail Mount Fuse Holder for 17.5 x 61.83 x 73.88mm Fuse, 1P, 600V

Unavailable
RS will no longer stock this product.
RS Stock No.:
850-7091
Mfr. Part No.:
CHCC1DIU
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Fuse Size

17.5 x 61.83 x 73.88mm

Current Rating

30A

Voltage Rating

600V

Number of Poles

1

Includes Indicator

Yes

Case Material

Polyester

COO (Country of Origin):
CN

Cooper Bussmann Fuse Holder


Professional range of Cooper Bussmann DIN Rail fuse holders.

DIN Rail
Black, Grey or White available
Thermoplastic
Tin Plated Copper Alloy terminations