Littelfuse 30 A PCB Mount Fuse Holder, 80 V
- RS Stock No.:
- 410-7672
- Distrelec Article No.:
- 301-71-954
- Mfr. Part No.:
- 178.6165.0002
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 unit)*
£3.69
(exc. VAT)
£4.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,760 unit(s) ready to ship
- Plus 189 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £3.69 |
| 15 - 49 | £3.45 |
| 50 - 99 | £3.26 |
| 100 - 199 | £3.03 |
| 200 + | £2.79 |
*price indicative
- RS Stock No.:
- 410-7672
- Distrelec Article No.:
- 301-71-954
- Mfr. Part No.:
- 178.6165.0002
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 30 A | |
| Voltage | 80 V | |
| Standards/Approvals | No | |
| Contact Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 30 A | ||
Voltage 80 V | ||
Standards/Approvals No | ||
Contact Material Silver Plated Copper | ||
- COO (Country of Origin):
- MX
FLR PCB Mount Fuseholder
Suitable for popular automotive type blade fuses to fit ATO fuses, max. current 30A.
Low resistance heavy duty leaf spring contacts
8 solder pins with central mounting spigot providing exceptional mechanical rigidity and excellent heat transfer allowing fuses to run cooler
Related links
- Littelfuse PCB Mount Fuse Holder, 80V dc
- Keystone 30A PCB Mount Fuse Holder for 5.2 x 0.64mm Fuse, 500V ac
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 1kV
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 1kV
- Littelfuse 30A Panel Mount Fuse Holder for 10 x 38mm Fuse, 600V ac
- Littelfuse 30A Panel Mount Fuse Holder for 10 x 25mm Fuse 600V ac
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Littelfuse PCB Mount Fuse Holder for ATO Fuse, 80V dc
