Mersen 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, 1P, 690V ac
- RS Stock No.:
- 376-9005
- Mfr. Part No.:
- T331079F
- Brand:
- Mersen
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 376-9005
- Mfr. Part No.:
- T331079F
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Fuse Size | 22 x 58mm | |
| Current Rating | 125A | |
| Voltage Rating | 690V ac | |
| Number of Poles | 1 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Fuse Size 22 x 58mm | ||
Current Rating 125A | ||
Voltage Rating 690V ac | ||
Number of Poles 1 | ||
Case Material Polyamide | ||
CMS Series Fuse Holders
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Polyamide high temperature resistant material
DIN rail mounting
Assembly pin available for linking multiple fuseholders
DIN rail mounting
Assembly pin available for linking multiple fuseholders
Note
For multi-phase connection kit, see; stock no 8068423
Standards
IEC 269-2-1; CEI 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
Approvals
Bureau Veritas and Lloyds Register of Shipping Approvals
Approvals
IEC 269-2-1; CEI 269-2-1, 947-3, NFC 63210-63001, VDE 0636-1, UNE 20129-21103; Bureau Veritas / Lloyd's Register of Shipping
