Lawson Fuses 32A Rail Mount Fuse Holder for A2 Fuse, 660V
- RS Stock No.:
- 216-5418
- Mfr. Part No.:
- LBI32FC/FCBK
- Brand:
- Lawson Fuses
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-5418
- Mfr. Part No.:
- LBI32FC/FCBK
- Brand:
- Lawson Fuses
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lawson Fuses | |
| Fuse Size | A2 | |
| Current Rating | 32A | |
| Voltage Rating | 660V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Lawson Fuses | ||
Fuse Size A2 | ||
Current Rating 32A | ||
Voltage Rating 660V | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
Bolt-in Range Fuseholders
From Lawson Fuses, this range of Bolt-in British Standard fuseholders are designed to accommodate bolted tag fuse-links to BS88: Part 2. The bolt-in fuseholders are compatible with a DIN rail mounting adaptor (sold separately) for versatile mounting options.
Features and Benefits:
• Silver plated double base and carrier contacts provide low temperature performance
• Cable terminal pressure clamp for positive connection
• ASTA Certified
• Silver plated double base and carrier contacts provide low temperature performance
• Cable terminal pressure clamp for positive connection
• ASTA Certified