Wickmann 20 A In-line Fuse Holder, 32 V

Bulk discount available

Subtotal (1 pack of 5 units)*

£20.29

(exc. VAT)

£24.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£4.058£20.29
25 - 45£3.856£19.28
50 - 120£3.734£18.67
125 +£3.494£17.47

*price indicative

RS Stock No.:
174-0755
Mfr. Part No.:
01500079Z
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

In-line Fuse Holder

Current Rating

20 A

Voltage

32 V

Body Material

Thermoset

Minimum Operating Temperature

-40°C

Compatible Fuse Type

3AG, AB, SFE

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lead Wire Length

19in

Terminal Type

Wire

Series

155

Lead Wire Size

14AWG

Contact Material

Brass, Tin Plated

The Littlefuse Wickman 155 Series, black, heavy-duty bayonet knob in-Line fuse holder are intended for use at 32V DC or less for 3AG/3AB and SFE fuses. The body and knob features a secure spring-loaded twist lock.

19” wire loop for cut-and-wire installation

Fuse holder UL recognized up to 20A at 32V

Black thermoset knob and body rated UL94 V-0

Operating temperature ranges between -40° C to + 125° C

Related links