Wickmann 20 A In-line Fuse Holder, 32 V
- RS Stock No.:
- 174-0667
- Mfr. Part No.:
- 01550120ZXU
- Brand:
- Wickmann
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.80
(exc. VAT)
£9.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.56 | £7.80 |
| 25 - 45 | £1.484 | £7.42 |
| 50 - 120 | £1.436 | £7.18 |
| 125 + | £1.342 | £6.71 |
*price indicative
- RS Stock No.:
- 174-0667
- Mfr. Part No.:
- 01550120ZXU
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | In-line Fuse Holder | |
| Current Rating | 20 A | |
| Voltage | 32 V | |
| Body Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Type | SFE, 3AG, AB | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Pb, RoHS | |
| Series | 155 | |
| Contact Material | Nickel Plated, Brass | |
| Lead Wire Length | 19in | |
| Lead Wire Size | 14AWG | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type In-line Fuse Holder | ||
Current Rating 20 A | ||
Voltage 32 V | ||
Body Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Type SFE, 3AG, AB | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Pb, RoHS | ||
Series 155 | ||
Contact Material Nickel Plated, Brass | ||
Lead Wire Length 19in | ||
Lead Wire Size 14AWG | ||
Enable easy fuse installation and replacement with our comprehensive line of fuse blocks, fuse holders, and fuse accessories for automotive, electronic, and industrial applications
Related links
- Wickmann Inline Fuse Holder
- Wickmann 60A Inline Fuse Holder, 58V dc
- Wickmann 30A Inline Fuse Holder, 32V dc
- Wickmann 200A Inline Fuse Holder, 32V dc
- Sato Parts Inline Fuse Holder
- RS PRO 10A Inline Fuse Holder for 5x20mm Fuse, 250V
- RS PRO 30A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V dc
- RS PRO 15A Inline Fuse Holder for 6x30/6.35x32mm Fuse, 500V ac/dc
