Wickmann 656 Series Fuse Cover, UL/CSA, VDE 40001499
- RS Stock No.:
- 174-0647
- Mfr. Part No.:
- 65900000009
- Brand:
- Wickmann
Subtotal (1 pack of 10 units)*
£12.40
(exc. VAT)
£14.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.24 | £12.40 |
*price indicative
- RS Stock No.:
- 174-0647
- Mfr. Part No.:
- 65900000009
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Series | 656 | |
| Product Type | Fuse Cover | |
| Compatible Fuse Size | 5 x 20 mm | |
| Fuse Holder Mount Type | Surface | |
| Voltage | 250 V | |
| Standards/Approvals | UL/CSA, VDE 40001499 | |
| For Use With | 5 x 20 mm Fuses | |
| Current Rating | 10 A | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Series 656 | ||
Product Type Fuse Cover | ||
Compatible Fuse Size 5 x 20 mm | ||
Fuse Holder Mount Type Surface | ||
Voltage 250 V | ||
Standards/Approvals UL/CSA, VDE 40001499 | ||
For Use With 5 x 20 mm Fuses | ||
Current Rating 10 A | ||
- COO (Country of Origin):
- CN
Fuse Holder Cover - Transparent plastic
Related links
- Wickmann 656 Series Fuse Cover VDE 40001499
- Eaton FPG Series Thermoplastic Fuse Cover CE CSA
- Bulgin FX0 Series Polyvinyl Chloride Fuse Cover IP68 VDE RoHS EN60529:1992+A2:2013
- Schurter OGN-SMD Series Thermoplastic Fuse Cover Edition 2.0 CSA C22.2 no. 39
- Bulgin Polyvinyl Chloride Fuse Cover IP66 CSA
- Littelfuse 816 Series Polyamide Panel Mount Fuse Cover IP40 CSA
- Eaton FPG Series Thermoplastic Fuse Cover CE UL
- Eaton QSA Series Fuse Cover, CE
