Littelfuse 250A 68.58 x 19.05 x 10.67 mm, Panel Single Terminal Fuse Fuse Block, 32V
- RS Stock No.:
- 878-3946
- Mfr. Part No.:
- 02980900Z
- Brand:
- Littelfuse
Subtotal (1 unit)*
£20.59
(exc. VAT)
£24.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.59 |
*price indicative
- RS Stock No.:
- 878-3946
- Mfr. Part No.:
- 02980900Z
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Type | Single Terminal Fuse | |
| Product Type | Fuse Block | |
| Fuse Size | 68.58 x 19.05 x 10.67 mm | |
| Number of Fuses | 1 | |
| Current Rating | 250A | |
| Voltage | 32V | |
| Minimum Operating Temperature | -55°C | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | CSA, UL | |
| Series | 0298 | |
| Dielectric Strength | 600V | |
| Holder Terminal Type | Screw | |
| Clip Material | Copper | |
| For Use With | MEGA Fuse Series | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Type Single Terminal Fuse | ||
Product Type Fuse Block | ||
Fuse Size 68.58 x 19.05 x 10.67 mm | ||
Number of Fuses 1 | ||
Current Rating 250A | ||
Voltage 32V | ||
Minimum Operating Temperature -55°C | ||
Mount Type Panel | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals CSA, UL | ||
Series 0298 | ||
Dielectric Strength 600V | ||
Holder Terminal Type Screw | ||
Clip Material Copper | ||
For Use With MEGA Fuse Series | ||
- COO (Country of Origin):
- MX
Littelfuse MEGA Series Bolt Down Fuse Holders
This range of bolt-down fuse holders are designed for use with the MEGA style bolt-down range of fuses from Littelfuse. Ideal for use in battery or
alternator connections, The series features interconnecting pins on the side of fuse block for secure multiple block configurations.
Includes Protective Cover
Related links
- Littelfuse 200A 32V
- Littelfuse 15A ATO 32V
- Littelfuse 250A Pink Car Fuse, 32V dc
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
- Thomas & Betts Blue Cable Tie Mount 3.5 mm x 19.05mm x 19.05 mm
- Littelfuse 250A Grey 58V dc
- Littelfuse 250A White 80V dc
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
