Wickmann 16A 5 x 20 mm, Surface Cartridge Fuse Block, 500V

Subtotal (1 box of 100 units)*

£163.80

(exc. VAT)

£196.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£1.638£163.80

*price indicative

RS Stock No.:
174-0281
Mfr. Part No.:
65800001009
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Fuse Type

Cartridge

Product Type

Fuse Block

Fuse Size

5 x 20 mm

Current Rating

16A

Voltage

500V

Minimum Operating Temperature

-5°C

Mount Type

Surface

Maximum Operating Temperature

60°C

Body Material

Thermoplastic

Standards/Approvals

CSA, UL, CE

Series

658

Holder Terminal Type

Quick Connect

Dielectric Strength

3kV

Clip Material

Tin

Enable easy fuse installation and replacement with our comprehensive line of fuse blocks, fuse holders, and fuse accessories for automotive, electronic, and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy