Vann Draper Electronics HUC6100 Function Generator, 0.2Hz Min, 2MHz Max, Variable Sweep

Unavailable
RS will no longer stock this product.
RS Stock No.:
505-9760
Mfr. Part No.:
HUC6100
Brand:
Van Draper Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Van Draper Electronics

Model Number

HUC6100

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.2Hz

Maximum Frequency Range Sinewave

2MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.2 Hz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

2MHz

Minimum Frequency Range Triangle/Saw

0.2Hz

Maximum Frequency Range Triangle/Saw

2MHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Attenuation

-60 dB, -40 dB, -20 dB, 0 dB

Output Impedance

50Ω

Length

215mm

Width

265mm

Weight

2kg

TTL Output Level

3V

Height

90mm

Minimum Operating Temperature

+5°C

Frequency Range Square Pulse and Arbitrary Waveform

0.2 Hz → 2 MHz

Dimensions

215 x 265 x 90mm

Output Amplitude

20V Pk-Pk

Maximum Operating Temperature

+40°C

RoHS Status: Not Applicable