RS PRO AFG21012 Function Generator, 0.1Hz Min, 12MHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS Stock No.:
- 123-3602
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-3602
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro AFG-21000 and AFG-21100 Series Arbitrary Function Generators
RS Pro AFG-21000/AFG-21100 AFGs use direct digital synthesis (DDS) to generate signals at precise frequencies through a unique memory access and clocking mechanism. They offer an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), Noise and Arbitrary waveforms. The 20 MSa/s sampling rate, 10 bit vertical resolution and 4 Kpts memory of the AFG-21000/AFG-21100 Series provide users with a flexible environment in which specific waveform output can be created as required. The application range of these user-friendly instruments is greatly extended by their 0.1 Hz resolution of Sine, Square and Triangle waveforms and the 1% ∼ 99% adjustable duty cycle of the Square (Pulse) waveform. The individual AFG-2000/AFG-2100 models are differentiated by frequency band and the AFG-2100 models have the additional features of AM/FM/FSK Modulation, Sweep and Frequency Counter.
Features and Benefits
Sine, Square, Triangular, Noise and Arbitrary waveforms
0.1 Hz resolution of Sine, Square and Triangular waveforms
20 MSa/s sampling rate, 10 bit vertical resolution and 4 Kpts memory
1% ∼ 99% adjustable duty cycle for Square waveform
Waveform parameter setting through numeric keypad entry and knob selection
Amplitude, DC offset and other key setting information displayed simultaneously on the 3.5 in LCD screen
USB device interface for remote control and waveform editing
PC arbitrary waveform editing software
AM/FM/FSK Modulation, Sweep and Frequency Counter (AFG-21100 models only)
0.1 Hz resolution of Sine, Square and Triangular waveforms
20 MSa/s sampling rate, 10 bit vertical resolution and 4 Kpts memory
1% ∼ 99% adjustable duty cycle for Square waveform
Waveform parameter setting through numeric keypad entry and knob selection
Amplitude, DC offset and other key setting information displayed simultaneously on the 3.5 in LCD screen
USB device interface for remote control and waveform editing
PC arbitrary waveform editing software
AM/FM/FSK Modulation, Sweep and Frequency Counter (AFG-21100 models only)
Areas of Application
Education sector
Basic industrial
Basic industrial
Supplied with
Power cord, test lead, quick start guide, user manual CD
RS PRO AFG-21012 12 MHz Arbitrary Function Generator
Introducing the range of high-quality arbitrary function generators from RS PRO. The professional AFG-21000 and 21100 range are DDS (direct digital synthesis) signal generators that cover a wide range of outputs like sine, ramp, square, noise and 20MSa/s arbitrary waveform. This RS PRO function generator has a 3.5-inch LCD screen that is clear and easy to read and offers reliable and precise results when it matters. This user-friendly instrument has a high resolution and adjustable duty cycle, making it ultra-versatile and suitable for a wide range of applications by offering an accurate and affordable signal source.
Features and Benefits:
This high-quality RS PRO arbitrary function generator is a user-friendly and versatile instrument that can be used across a wide variety of applications
The range offers 3 frequency bands of 0.1Hz - 5/12/25 MHz with a 0.11Hz resolution offering Sine, Square, Ramp, Noise and Arbitrary Waveform outputs
Large 3.5-inch LCD screen for easy results viewing and clear display of digital waveform parameters
Amplitude, DC offset other key setting information can be shown simultaneously on the LCD display
The device range offers a 20MSa/s sampling rate, 10-bit vertical resolution and 4k point memory for Arbitrary Waveform
1% - 99% adjustable duty cycle for square waveform
Waveform parameter settings can be entered through a numeric keypad and built-in trigger selection
AM/FM/FSK Modulation, Sweep, and Frequency Counter Functions (AFG-21105/21112/21125 only)
The generator has a USB device interface for remote control and waveform editing for additional functionality
Free arbitrary waveform editing software available for download (see Technical Reference section for .zip file download)
The range offers 3 frequency bands of 0.1Hz - 5/12/25 MHz with a 0.11Hz resolution offering Sine, Square, Ramp, Noise and Arbitrary Waveform outputs
Large 3.5-inch LCD screen for easy results viewing and clear display of digital waveform parameters
Amplitude, DC offset other key setting information can be shown simultaneously on the LCD display
The device range offers a 20MSa/s sampling rate, 10-bit vertical resolution and 4k point memory for Arbitrary Waveform
1% - 99% adjustable duty cycle for square waveform
Waveform parameter settings can be entered through a numeric keypad and built-in trigger selection
AM/FM/FSK Modulation, Sweep, and Frequency Counter Functions (AFG-21105/21112/21125 only)
The generator has a USB device interface for remote control and waveform editing for additional functionality
Free arbitrary waveform editing software available for download (see Technical Reference section for .zip file download)
Applications:
Function generators and counters are a type of test and measurement device used to generate various types of electrical waveforms over a range of frequencies. They are available with single or dual-channel and can feature a wide range of interface types including LAN, Bluetooth, USB and more. Function generators and counters are commonly used as signal generators in areas such as:
Audio products frequency characteristics measurement
Pulse signal as a trigger or synchronization signal for electronic product testing
Pulse noise simulation
Reference clock signal of an electronic device
Vibration signal simulation
Noise simulation for communication system educational lab
They are often used in areas like:
Integrated electronic testing
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
Audio products frequency characteristics measurement
Pulse signal as a trigger or synchronization signal for electronic product testing
Pulse noise simulation
Reference clock signal of an electronic device
Vibration signal simulation
Noise simulation for communication system educational lab
They are often used in areas like:
Integrated electronic testing
Educational institutes
Embedded systems
Digital circuits
Analogue signal processing
Laboratories
What waveforms can be generated?
Sine, square, ramp, noise and arbitrary waveforms are the types of frequencies that can be generated from this range of RS PRO function generators.
What is the function generator supplied with?
AFG-21000 range is supplied with: Power cord, test lead, instruction manual
AFG-21100 range is supplied with: Power cord, test lead x2, instruction manual
AFG-21100 range is supplied with: Power cord, test lead x2, instruction manual
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Model Number | AFG21012 |
Calibrated | RSCAL |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 12MHz |
Minimum Frequency Range Sinewave | 0.1Hz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 12MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.1 Hz |
Maximum Frequency Range Triangle/Saw | 1MHz |
Minimum Frequency Range Triangle/Saw | 0.1Hz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Time Base Accuracy | ±20ppm |
Weight | 2.5kg |
Input Impedance | 1 kO |
Height | 107mm |
Dimensions | 266 x 293 x 107mm |
Output Impedance | >300 (Output Disabled) kΩ, 50 (Fixed) Ω |
Length | 266mm |
Plug Type | UK |
Maximum Operating Temperature | +40°C |
Interface Type | USB |
Output Amplitude | 1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit) |
Frequency Range Square Pulse and Arbitrary Waveform | 0.1 Hz → 12 MHz |
Minimum Operating Temperature | 0°C |
Width | 293mm |