Lattice Semiconductor iCE40HX1K-BLINK-EVN iCEblink40 Evaluation Kit iCEblink40-HX1K
- RS Stock No.:
- 771-9439
- Mfr. Part No.:
- iCE40HX1K-BLINK-EVN
- Brand:
- Lattice Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 771-9439
- Mfr. Part No.:
- iCE40HX1K-BLINK-EVN
- Brand:
- Lattice Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Evaluation Kit | |
| Featured Device | iCEblink40-HX1K | |
| Kit Name | iCEblink40 | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Programmable Logic Technology FPGA | ||
Kit Classification Evaluation Kit | ||
Featured Device iCEblink40-HX1K | ||
Kit Name iCEblink40 | ||
Lattice iCEblink40-HX1K Evaluation Kit
A low-cost platform for evaluating and developing with the high-performance iCE40HX1K FPGA. The board provides access to general-purpose I/O and includes capacitive-touch buttons and LEDs. The board is powered and programmed via USB. An on-board microcontroller enables 2-way communication with the iCE40HX1K FPGA. The free iCEcube2™ development tool controls programming, accesses virtual I/O functions and runs the included demos. The tools can be downloaded from the Lattice website.
High-performance, low-power iCE40HX1K FPGA in 100-pin TQFP package
USB programming, debugging, virtual I/O functions, and power supply
4 x User LEDs
4 x Capacitive-touch buttons
3.3MHz clock source
1Mbit SPI serial configuration PROM
Supported by Lattice iCEcube2 design software
68 x LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1in through-hole connections
Supports third-party I/O expansion boards and modules, including 3.3V Arduino Shield boards (requires additional sockets, not supplied)
USB programming, debugging, virtual I/O functions, and power supply
4 x User LEDs
4 x Capacitive-touch buttons
3.3MHz clock source
1Mbit SPI serial configuration PROM
Supported by Lattice iCEcube2 design software
68 x LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1in through-hole connections
Supports third-party I/O expansion boards and modules, including 3.3V Arduino Shield boards (requires additional sockets, not supplied)
Supplied with
USB cable for power & programming, QuickStart Guide
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
