Omron, XF2M 0.5 mm Pitch 34 Way Right Angle Female FPC Connector, Top & Bottom Contact
- RS Stock No.:
- 731-5813P
- Mfr. Part No.:
- XF2M-3415-1A
- Brand:
- Omron
Subtotal 5 units (supplied on a continuous strip)*
£11.77
(exc. VAT)
£14.125
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 135 unit(s) shipping from 20 April 2026
Units | Per unit |
|---|---|
| 5 + | £2.354 |
*price indicative
- RS Stock No.:
- 731-5813P
- Mfr. Part No.:
- XF2M-3415-1A
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | FPC Connector | |
| Number of Contacts | 34 | |
| Contact Material | Beryllium Copper Nickel | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Top & Bottom Contact | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | XF2M | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type FPC Connector | ||
Number of Contacts 34 | ||
Contact Material Beryllium Copper Nickel | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Top & Bottom Contact | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series XF2M | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
