Molex, 52746 0.5 mm Pitch 20 Way Right Angle Female FPC Connector, Solder

Bulk discount available

Subtotal (1 pack of 10 units)*

£15.19

(exc. VAT)

£18.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 25 May 2026
  • Plus 20 unit(s) shipping from 25 May 2026
  • Plus 70 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£1.519£15.19
50 - 190£1.441£14.41
200 - 490£1.285£12.85
500 +£1.174£11.74

*price indicative

Packaging Options:
RS Stock No.:
702-5472
Distrelec Article No.:
304-28-953
Mfr. Part No.:
52746-2071
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

20

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

0.5mm

Mount Type

Surface Mount

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-20°C

Series

52746

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Nylon

Molex Easy-On Series FPC Connector, 20 Contacts, 0.5mm Pitch - 52746-2071


This FPC connector is a high-quality surface mount device designed for flexible flat cable and flexible printed circuit applications. With a 0.5mm pitch and a right-angle orientation, this connector optimises space while offering reliability and performance. It features 20 contacts and is constructed from Durable materials suitable for a range of environments, operating between -20°C and +85°C.

Features & Benefits


• ZIF bottom contact style ensures secure cable connections

• Gold plating enhances conductivity and reduces corrosion

• Right-angle design enables efficient PCB space utilisation

• Nylon housing provides robust insulation and durability

• 500mA current rating supports high-performance applications

• Designed for easy soldering with surface mount termination

Applications


• Used in automated equipment for reliable connections

• Suitable for in consumer electronics

• Ideal for Compact devices requiring low-profile connections

• Used in telecommunications for effective signal transfer

• Applicable in medical devices for secure data transmission

What is the expected lifetime in terms of mating cycles for this connector?


It supports up to 20 mating cycles, ensuring a Durable connection for repeated use in various applications.

How does the gold plating benefit the connector's performance?


Gold plating minimises contact resistance and enhances conductivity, while also providing protection against oxidation and wear over time.

Can this connector be used in environments with extreme temperatures?


Yes, it operates effectively in a temperature range of -20°C to +85°C, making it suitable for diverse applications.

Is the connector designed to retain its position on the PCB?


Yes, it features PCB retention, ensuring that the connector remains securely in place during operation and reducing the risk of disconnection.

What type of cables does the connector accommodate?


It is designed for use with flexible flat cables (FFC) or flexible printed circuits (FPC), optimising installation in Compact spaces.

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series


Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are TOP aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Movable contacts for secure contact retention

• Solder tabs for secure retention on PCB and strain relief

Product Application Information


FPC connectors are an extremely Compact and reliable interconnection technology designed for use in signal and data applications that require high density flat Flex for complex wiring harness. These Easy On ZIF FPC connectors are Ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

0.5mm FFC - Molex


Related links