Hirose, FH12 0.5mm Pitch 40 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 688-2836
- Mfr. Part No.:
- FH12-40S-0.5SV(55)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 688-2836
- Mfr. Part No.:
- FH12-40S-0.5SV(55)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac | |
| Series | FH12 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac | ||
Series FH12 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Hirose FH12 Series 0.5 mm FPC/FFC Connectors
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 0.5mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 series FPC/FFC connectors with their one-touch ZIF rotating actuator occupy less space on the PCB than versions with slide locking mechanisms enabling high density mounting. These FH12 series FPC/FFC connectors are available with a bottom contact configuration (FH12) or a top contact configuration (FH12A).
Features and Benefits
One-touch rotating ZIF actuator
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Tactile click to confirm mating
PCB space saving design
Supports high density mounting
Top and bottom mounting contact configurations
Applications
Suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small hand held devices that connect to an LCD
0.5mm FPC/FFC - Hirose
