Amphenol Communications Solutions 0.5mm Pitch 6 Way Female FPC Connector
- RS Stock No.:
- 236-9875
- Mfr. Part No.:
- F3311A7H121006E200
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-9875
- Mfr. Part No.:
- F3311A7H121006E200
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 6 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 6 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol ICC F331 is a ZIF flex connector (right angle) with back side flip mechanism, small profile of 0.5mm pitch and 1.0mm height and its Pin count is available from 4 to 45 contacts.
ZIF (zero insertion force) mechanism requiring very little force for insertion
Back flip locking mechanism
Design against solder and flux wicking
20 mating cycles
Double side contact
Back flip locking mechanism
Design against solder and flux wicking
20 mating cycles
Double side contact
