Molex, 502244 0.5 mm Pitch 15 Way Right Angle Female FPC Connector, Bottom Contact
- RS Stock No.:
- 205-6026
- Distrelec Article No.:
- 304-39-677
- Mfr. Part No.:
- 5022441530
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 5 units)*
£4.59
(exc. VAT)
£5.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship
- Plus 45 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.918 | £4.59 |
| 50 - 245 | £0.874 | £4.37 |
| 250 - 495 | £0.826 | £4.13 |
| 500 + | £0.76 | £3.80 |
*price indicative
- RS Stock No.:
- 205-6026
- Distrelec Article No.:
- 304-39-677
- Mfr. Part No.:
- 5022441530
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Current | 0.5A | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Bottom Contact | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 502244 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Current 0.5A | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Bottom Contact | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 502244 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
The Molex's 0.50mm pitch size of easy-on FFC/FPC connector used for LVDS, 2.33mm of height and right-angle orientation. It has surface mount and used 15 circuit with phosphor bronze material.
Temperature range -25° to +85°C
Net weight 183.496/mg
