Molex, Slider 0.5 mm Pitch 12 Way Vertical Female FPC Connector, ZIF Vertical Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-6022
Mfr. Part No.:
525591233
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

12

Contact Material

Phosphor Bronze

Pitch

0.5mm

Current

1A

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Vertical Contact

Orientation

Vertical

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

125V

Series

Slider

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin Silver Bismuth

The Molex's easy-on FFC/FPC connector has 0.50mm of pitch size and 3.90mm of height. It has maximum 12 circuit with tin-silver-bismuth plating.

Temperature range -40° to +85°C

Net weight 193.474/mg

Related links