Molex, 51281 0.5 mm Pitch 6 Way Right Angle Female FPC Connector, Non-ZIF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-1861
Mfr. Part No.:
51281-0694
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

6

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

0.5mm

Current

500mA

Mount Type

Surface Mount

Connector Gender

Female

Termination Type

Non-ZIF

Contact Position

Dual

Orientation

Right Angle

Insertion Force

Non-ZIF

Locking Mechanism

Yes

Voltage

50V

Series

51281

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold, Tin

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 6 Circuits, Gold (Au) Plating

Related links