Molex, 503480 0.5 mm Pitch 26 Way Right Angle Female FPC Connector, Solder

Bulk discount available

Subtotal (1 pack of 10 units)*

£15.64

(exc. VAT)

£18.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£1.564£15.64
100 - 490£1.439£14.39
500 - 990£1.336£13.36
1000 - 4990£1.243£12.43
5000 +£1.165£11.65

*price indicative

Packaging Options:
RS Stock No.:
179-1552
Mfr. Part No.:
503480-2600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

26

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

0.5mm

Mount Type

Surface Mount

Connector Gender

Female

Termination Type

Solder

Contact Position

Dual

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50Vrms

Minimum Operating Temperature

-40°C

Series

503480

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
KR
0.50mm Pitch Easy-On Back Flip FPC Connector, 1.00mm Height, Right-Angle, Surface Mount, Dual Contact Style, 26 Circuits

Related links