Molex, Easy-On, 52207 1mm Pitch 14 Way Right Angle Female FPC Connector, ZIF Top Contact

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-7268
Mfr. Part No.:
522071433
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

Easy-On

Series Number

52207

Number of Rows

1

Contact Plating

Silver

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
JP