Molex, 503480 0.5 mm Pitch 8 Way Right Angle Male FPC Connector, Top & Bottom Contact
- RS Stock No.:
- 167-6364
- Mfr. Part No.:
- 503480-0800
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,380.00
(exc. VAT)
£1,650.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.46 | £1,380.00 |
*price indicative
- RS Stock No.:
- 167-6364
- Mfr. Part No.:
- 503480-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Male | |
| Termination Type | Top & Bottom Contact | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Series | 503480 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface Mount | ||
Connector Gender Male | ||
Termination Type Top & Bottom Contact | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Series 503480 | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- KR
Molex FBH1 Series FPC Connector, 0.5mm Pitch, 8 Contacts - 503480-0800
This FPC connector is an essential component designed for reliable connectivity in electronic applications. With a compact 0.5mm pitch and a right-angle orientation, it caters to various automation and electronic setups. Crafted from liquid crystal polymer, it ensures durability and performance across temperatures ranging from -40°C to +105°C.
Features & Benefits
• Offers a dual contact design for enhanced connection reliability
• Utilises gold-plated contacts for superior conductivity
• Constructed using high-temperature liquid crystal polymer material
• Features surface mount design for efficient space utilisation
• Rated for 500 mA current and 50V AC/DC voltage
• Designed for easy solder termination to simplify installation
Applications
• Ideal for surface mount in compact devices
• Commonly used in consumer electronics and automotive systems
• Suitable for robust automation and control systems
• Used with flexible printed circuits for versatile connectivity
What is the maximum current rating, and how does it affect performance?
The maximum current rating is 500 mA, ensuring stable performance in various applications while maintaining a reliable connection under load.
How does the material choice affect durability and reliability?
The connector is made of liquid crystal polymer, which provides excellent thermal stability, ensuring optimal performance in harsh environments and high-temperature applications.
What precautions should be taken during installation to avoid damage?
During installation, ensure the actuator is fully open when inserting the FPC to prevent misalignment and potential damage to the contacts. Avoid using sharp tools that may cause physical harm to the connector.
