Molex, 54104 0.5mm Pitch 30 Way Right Angle FPC Connector, ZIF Top Contact

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
167-6334
Mfr. Part No.:
541043033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series

54104

Number of Rows

1

Contact Plating

Silver

Termination Method

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Molex Easy On 0.5 mm ZIF Right Angle SMT FPC Connectors - 52435, 52745, 52746 and 54104 Series


Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 0.5 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The 52746 series FPC connectors have hinged actuators that allow easier insertion of the FPC. The connector contacts are top aligned and are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.

Features and Benefits


• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief

Product Application Information


FPC connectors are an extremely compact and reliable interconnection technology designed for use in signal and data applications that require high density flat flex for complex wiring harness. These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.


0.5mm FFC - Molex