Molex, 200528 1 mm Pitch 9 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 123-2522
- Mfr. Part No.:
- 200528-0090
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,038.00
(exc. VAT)
£1,245.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.346 | £1,038.00 |
*price indicative
- RS Stock No.:
- 123-2522
- Mfr. Part No.:
- 200528-0090
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Series | 200528 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Series 200528 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
Molex Easy-On Series FPC Connector, 500 mA Current Rating, Surface Mount - 200528-0090
This FPC connector by Molex is a high-quality, right angle, male connector designed for surface mount applications. With a 1mm pitch and gold plating, this connector is Ideal for high temperature environments with its liquid crystal polymer housing. The Easy-On Series ensures a reliable connection for a wide range of electronic devices.
Features & Benefits
• Right angle design for easy installation in tight spaces
• Male connector for secure connections
• Surface mount technology for efficient PCB assembly
• 1mm pitch for compatibility with various electronic components
• Gold plating provides excellent conductivity
• High temperature rating for reliable performance in extreme conditions
• Liquid crystal polymer housing for durability and resistance to heat
Applications
• Automobile infotainment systems
• Display audio devices
• Car navigation systems
• Consumer flat panel TVs
• Personal navigation equipment
Can it withstand high temperatures?
Yes, this FPC connector has a maximum operating temperature of +105°C, making it suitable for use in demanding environments.
Will it work with surface mount technology?
Yes, this connector is designed for surface mount applications, providing a secure and reliable connection to PCBs.
Is it compatible with 1mm pitch components?
Yes, the 1mm pitch of this connector allows it to be used with a wide range of electronic devices, ensuring versatile connectivity.
