Molex, 200528 1 mm Pitch 6 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 121-3338
- Distrelec Article No.:
- 304-62-125
- Mfr. Part No.:
- 200528-0060
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£6.08
(exc. VAT)
£7.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 10 unit(s) shipping from 20 April 2026
- Plus 20 unit(s) shipping from 20 April 2026
- Final 1,600 unit(s) shipping from 27 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.608 | £6.08 |
*price indicative
- RS Stock No.:
- 121-3338
- Distrelec Article No.:
- 304-62-125
- Mfr. Part No.:
- 200528-0060
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface Mount | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac/dc | |
| Series | 200528 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface Mount | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac/dc | ||
Series 200528 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
Molex 6-Way Right-Angle Male FPC Connector, 50V AC/DC, 1mm Pitch - Easy-On Series - 200528-0060
Use this FPC (flexible printed circuit) connector from Molex to easily link your components to PCBs (printed circuit boards). This connector has contacts MADE of phosphor-bronze material – known for its high conductivity – to ensure a reliable connection. The contacts have gold-over-nickel plating for improved corrosion resistance, giving you long-term performance without wear or rust. A double-bottom contact Terminal design removes dust and contaminants, providing stable contact forces for enhanced electrical reliability. Connectors like this one are commonly used in electronics manufacturing.
Features & Benefits
• Wide operating temperature range of -40°C to +105°C for reliable performance in harsh environments
• Low current rating of 500mA for energy efficiency
• Liquid-crystal polymer housing material for durability and flexibility
• ZIF (zero insertion force) bottom contact for easy cable insertion and repeat cycling with minimum wear
• Solder tabs for secure PCB retention
Applications
• Optical disc drives
• Portable gaming consoles
• Car navigation
Can I reuse an FPC connector?
An FPC connector can only be reused if it's desoldered carefully so as not to damage the contact pins.
Molex Easy-On 1.0mm FFC/FPC Connectors with Double-Bottom Contacts, 200528 Series
Easy-On 1.0 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 1.0 mm FFC/FPC connectors features 2 lower contacts per circuit. This double bottom contact Terminal design removes dust and contaminants resulting in a clean mating Interface and high contact reliability. This design also provides double the contacts per circuit. The actuators of these Easy-On 1.0 mm FFC/FPC connectors are pre-assembled covers that secure the connection between the FFC/FPC and the connector Terminals. The housings of these FFC/FPC connectors feature a cable ear-tab locking feature with indents in them in which accept the FPC tabs. This feature provides proper cable seating and alignment, high retention force and easy actuation. These Easy-On 1.0 mm FFC/FPC connectors also have Zero insertion force for easy cable insertion and for allowing repeat cycling with minimum wear. The TOP of the housings also feature a vacuum pick and place area for easy board assembly and cost savings. Robust solder tabs on these SMT FFC/FPC connectors offer secure PCB retention and strain relief for solder joints. These Easy-On 1.0 mm FFC/FPC connectors are available in a wide range of circuit sizes for design flexibility.
Features and Benefits
Double bottom contacts for clean mating Interface and excellent contact reliability
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on TOP of housing for cost saving easy board assembly
Applications
With their Compact size these Easy-On 1.0 mm FFC/FPC connectors are suitable for tight packaging applications. Applications include automotive display audio and car navigation and consumer products such as flat panel TVs, portable games and personal navigation equipment. Other applications include data-communications including optical disk drives, tablet and Notebook PCs, printers and copiers.
