Molex, Easy-On, 505110 0.5mm Pitch 7 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 111-6686
- Mfr. Part No.:
- 505110-0792
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.516 | £5.16 |
50 - 240 | £0.501 | £5.01 |
250 - 490 | £0.489 | £4.89 |
500 - 990 | £0.475 | £4.75 |
1000 + | £0.463 | £4.63 |
*price indicative
- RS Stock No.:
- 111-6686
- Mfr. Part No.:
- 505110-0792
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Contact Material | Phosphor Bronze | |
Pitch | 0.5mm | |
Mounting Type | Surface Mount | |
Gender | Male | |
Termination Type | ZIF Bottom Contact | |
Body Orientation | Right Angle | |
Current Rating | 500mA | |
Voltage Rating | 50 V | |
Series | Easy-On | |
Series Number | 505110 | |
Number of Rows | 1 | |
Termination Method | Solder | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Housing Material | Liquid Crystal Polymer | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Termination Type ZIF Bottom Contact | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 50 V | ||
Series Easy-On | ||
Series Number 505110 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
Molex Easy-On 0.50mm FFC/FPC Connectors with Double-Bottom Contacts, 505110 Series
Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 0.50 mm FFC/FPC connectors features 2 lower contacts per circuit. This double bottom contact terminal design removes dust and contaminants resulting in a clean mating interface and high contact reliability. This design also provides double the contacts per circuit. The actuators of these Easy-On 0.50 mm FFC/FPC connectors are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. The housings of these FFC/FPC connectors feature a cable ear-tab locking feature with indents in them in which accept the FPC tabs. This feature provides proper cable seating and alignment, high retention force and easy actuation. These Easy-On 0.50 mm FFC/FPC connectors also have Zero insertion force for easy cable insertion and for allowing repeat cycling with minimum wear. The top of the housings also feature a vacuum pick and place area for easy board assembly and cost savings. Robust solder tabs on these SMT FFC/FPC connectors offer secure PCB retention and strain relief for solder joints. These Easy-On 0.50 mm FFC/FPC connectors are available in a wide range of circuit sizes for design flexibility.
Features and Benefits
Double bottom contacts for clean mating interface and excellent contact reliability
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on top of housing for cost saving easy board assembly
Cable ear-tab locking feature for cable alignment and high retention force
Compact low profile design with 1.9 mm mated height
Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear
Solder tabs for secure PCB retention
Vacuum pick and place area on top of housing for cost saving easy board assembly
Applications
With their compact size these Easy-On 0.50 mm FFC/FPC connectors are suitable for tight packaging applications. Applications include automotive display audio and car navigation and consumer products such as flat panel TVs, portable games and personal navigation equipment. Other applications include data-communications including optical disk drives, tablet and Notebook PCs, printers and copiers.
0.5mm FFC - Molex
Related links
- Molex 505110 0.5mm Pitch 11 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex 505110 0.5mm Pitch 6 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex 505110 0.5mm Pitch 18 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex 505110 0.5mm Pitch 16 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex 505110 0.5mm Pitch 8 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex 505110 0.5mm Pitch 14 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex 505110 0.5mm Pitch 12 Way Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex 51296 0.5mm Pitch 54 Way Right Angle Male FPC Connector, ZIF Bottom Contact