Molex, 5597 1.25 mm Pitch 16 Way Right Angle Female FPC Connector, Solder

Bulk discount available

Subtotal 200 units (supplied in a box)*

£312.20

(exc. VAT)

£374.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
200 - 740£1.561
750 - 2990£1.428
3000 - 5990£1.214
6000 +£1.167

*price indicative

Packaging Options:
RS Stock No.:
369-582P
Mfr. Part No.:
39-53-2164
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

16

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

1A

Pitch

1.25mm

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

200V

Minimum Operating Temperature

-20°C

Series

5597

Contact Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin Bismuth over Nickel

Housing Material

Polybutylene Terephthalate

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series


5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.;These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Staggered solder tails

Product Application Information


These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC