Phoenix Contact PCB Force Guided Relay, 24 V dc Coil Voltage, 2-Pole, DPDT
- RS Stock No.:
- 175-0512
- Distrelec Article No.:
- 304-10-461
- Mfr. Part No.:
- 2908777
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.56
(exc. VAT)
£22.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.56 |
*price indicative
- RS Stock No.:
- 175-0512
- Distrelec Article No.:
- 304-10-461
- Mfr. Part No.:
- 2908777
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Power | 0.7W | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Height | 29mm | |
| Length | 12.6mm | |
| Depth | 25.5mm | |
| Series | REL-SR- 24DC/2X21/FG | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Power 0.7W | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Height 29mm | ||
Length 12.6mm | ||
Depth 25.5mm | ||
Series REL-SR- 24DC/2X21/FG | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4kV | ||
Phoenix Contact Single-Contact Interface Relay Module, 24V DC, 10mA - REL-SR- 24DC/2X21/FG Series - 2908777
Looking for a module to switch safely between currents in your control systems? Use this Phoenix Contact interface relay module. When a fault is detected, it automatically removes the contacts from the electrical connection to prevent damage. This makes it ideal for use as a safety relay module in industrial applications.
This module uses a DPDT (double-pole, double-throw) contact switch, which makes it a quick relay with high switching capacity. The silver-alloy contacts have excellent conductivity and are responsive to changes in current flow.
You can mount this unit on a PCB (printed circuit board) by soldering it to create a direct connection, which makes it more efficient. A screw terminal securely holds wires in place. Install this relay module in your control panels and circuit boards to protect them from electrical malfunctions in intense environments that experience temperatures up to +70°C.
Features & Benefits
• IP20 (ingress protection) rating means it withstands contact from objects 12mm or larger in diameter
• Up to 10 million service cycles for a long service life
• 6kV rated surge voltage for safe use in high-power systems
Related links
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPDT
- Phoenix Contact DIN Rail Force Guided Relay 2-Pole, DPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
