Narva 36 W T8 Fluorescent Tube Yellow, 1200mm, G13

RS Stock No.:
795-9612
Mfr. Part No.:
LT 36W/016 YELLOW
Brand:
Narva
Find similar products by selecting one or more attributes.
Select all

Brand

Narva

Wattage

36 W

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T8

Lamp Base

G13

Colour Tone

Yellow

Colour Reference

016

COO (Country of Origin):
DE

Narva LT-T8 Yellow Special Tubes


The Narva LT-T8 YELLOW Special fluorescent tube lamps have an average life of 20,000 hours if operated with electronic warmstart ballast. These tube lamps feature a special phosphor and an additional phosphor layer, which ensure that the spectrum of the light colour YELLOW Special contains wavelengths larger than 500 nm only, which is visible as yellow light. These coloured fluorescent lamps are used in rooms where no UV or blue component is allowed in the spectrum. The yellow light is invisible to many insects; therefore ideal applications of the LT-T8 YELLOW Special fluorescent tubes are in areas requiring to be free from insect.

Light wavelengths larger than 500 nm only
Yellow light does not attract most insects
Average life 20,000 hours with warmstart ballast


Fluorescent Triphosphor


Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).


• Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
• Shatter resistant versions available which retain the fragments in the event of a breakage.
• Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
• 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.

Note

Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm