Osram 13 W T5 Fluorescent Tube, 950 lm, 530mm, G5
- RS Stock No.:
- 792-6934
- Mfr. Part No.:
- 4050300241647
- Brand:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 792-6934
- Mfr. Part No.:
- 4050300241647
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 13 W | |
| Shape | Linear | |
| Length Imperial | 1.8ft | |
| Length Metric | 530mm | |
| Lamp Size | T5 | |
| Colour Temperature | 4000K | |
| Lamp Base | G5 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 950 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 13 W | ||
Shape Linear | ||
Length Imperial 1.8ft | ||
Length Metric 530mm | ||
Lamp Size T5 | ||
Colour Temperature 4000K | ||
Lamp Base G5 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 950 lm | ||
- COO (Country of Origin):
- IT
Osram Luminux T5 Short Fluorescent Tubes
This range of fluorescent tubes from Osram are a standard T5 size. They are tubular with a diameter of 16 mm and a G5 base. They are short in length (between 212 mm and 517 long, depending on model). These T5 fluorescent tubes have an average lifespan of up to 10,000 hours when used with Quicktronic ECGs.
Osram T5 fluorescent lamps offer decoration and illumination in a cost efficient package. They provide excellent luminous flux maintenance throughout their entire lifespan, meaning that the bulb will not become dimmer with repeated use.
Osram T5 fluorescent lamps offer decoration and illumination in a cost efficient package. They provide excellent luminous flux maintenance throughout their entire lifespan, meaning that the bulb will not become dimmer with repeated use.
Product Applications:
The compact size and length of these fluorescent tubes enables them to be used in applications where space is at a premium. Example applications include:
Stairwells
Corridors
Furniture
Mirrors
Bathroom Lighting
Emergency lighting systems
Stairwells
Corridors
Furniture
Mirrors
Bathroom Lighting
Emergency lighting systems
Warning
A lamp breaking is extremely unlikely to have any adverse effects on your health. However, if a lamp breaks, you should ventilate the room for 30 minutes before removing the parts (preferably with gloves on). The parts should be taken for recycling at your local waste facility.
4050300241647 Fluorescent Tube
4050300241647 is a 13 watt T5 fluorescent tube. It is a cool white colour with a colour temperature rating of 4000 K. This fluorescent lamp creates luminous flux of 950 lumens (lm) and has a colour rendering index rating (Ra) of 80.
This fluorescent tube meets EU energy efficiency class A requirements and has energy consumption of 15 kWh/1000h.
This fluorescent tube meets EU energy efficiency class A requirements and has energy consumption of 15 kWh/1000h.
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm

