GE 36 W T8 Fluorescent Tube, 4000 lm, 1200mm, G13

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
780-6091
Mfr. Part No.:
62551
Brand:
GE
Find similar products by selecting one or more attributes.
Select all

Brand

GE

Wattage

36 W

Shape

Linear

Length Imperial

4ft

Length Metric

1200mm

Lamp Size

T8

Colour Temperature

4000K

Lamp Base

G13

Colour Tone

Cool White

Colour Reference

840

Luminosity

4000 lm

COO (Country of Origin):
US

GE Polylux XLr™ Fluorescent Triphosphor T8 Tubes


GE Lighting Polylux XLr™ high performance triphosphor lamps should be the natural choice for all fluorescent lighting applications. The excellent colour reproduction flatters skin tones making people appear more natural, and makes merchandise appear more vibrant and colourful.

Typical applications include:
Retail
Domestic
Office
Schools
Sports halls
Industrial sites

Excellent colour rendering (CRI 80+)
90% lumen maintenance at 15,000 hours
Longer life (up to 23,000 hours on electronic gear)


Fluorescent Triphosphor


Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).


• Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
• Shatter resistant versions available which retain the fragments in the event of a breakage.
• Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
• 16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.

Note

Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm