Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 600 x 400mm
- RS Stock No.:
- 230-0456
- Mfr. Part No.:
- 5830600
- Brand:
- Rittal
1 In stock - FREE next working day delivery available
Added
Price Each
£702.33
(exc. VAT)
£842.80
(inc. VAT)
Units | Per unit |
1 - 4 | £702.33 |
5 - 9 | £667.22 |
10 + | £632.09 |
- RS Stock No.:
- 230-0456
- Mfr. Part No.:
- 5830600
- Brand:
- Rittal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Floor Standing Enclosure, 1800mm Height, 2 Mounting Rails Included - SE Series - 5830600
Keep your sensitive components under wraps with this floor standing enclosure from Rittal. Its durable sheet steel body shakes off knocks and wear, guarding your devices against damage Thanks to its large dimensions of 1800 (H) x 600 (W) x 400mm (D), it provides handy storage for plenty of kit. A secure lock holds the unit's door shut to prevent tampering. Tough conditions are no match for this enclosure, as its IP55 rating means it resists limited amounts of dust and low-pressure water jets.
Features & Benefits
• Mounting plate and two punched rails included to let you get straight to assembly
• Door hinge can be mounted on the left or right for flexibility
• Door hinge can be mounted on the left or right for flexibility
Applications
• Beverage production
• Water treatment plants
• Woodworking workshops
• Water treatment plants
• Woodworking workshops
Does this enclosure give me easy access to my wiring?
Yes, this container's back panel detaches by unscrewing, providing quick rear-side access to your system's connections.
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP55 |
Series | SE |
Door Type | Opaque |
Body Material | Sheet Steel |
Colour | RAL7035 |
External Dimensions | 1800 x 600 x 400mm |
External Depth | 400mm |
External Height | 1800 mm |
External Width | 600 mm |
Enclosure Rating | NEMA 12 |
Standards Met | UL |
Related links
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing...